Texas Instruments TAS2563YBGT

Boosted Digital Input Audio Amplifier with Integrated DSP Class-D 6.1W Mono 42-Pin DSBGA T/R
$ 1.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS2563YBGT.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments TAS2563YBGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.791
$ 1.2
Stock
269,150
141,434
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
42
42
Number of Channels
1
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS2563YBGT.

Descriptions

Descriptions of Texas Instruments TAS2563YBGT provided by its distributors.

Boosted Digital Input Audio Amplifier with Integrated DSP Class-D 6.1W Mono 42-Pin DSBGA T/R
BALL RoHS Compliant Active AUDIO AMPLIFIER audio amplifier 85C 20kHz 12.6W 2.997mm
Audio Amp Speaker 1-CH Mono 12.6W Class-D 42-Pin DSBGA T/R
6.1-W, digital input, smart amp & integrated speaker protection, advanced EQ & 11-V Class-H boost 42-DSBGA -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.