Texas Instruments TAS2563YBGR

Boosted Digital Input Audio Amplifier with Integrated DSP Class-D 6.1W Mono 42-Pin DSBGA T/R
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS2563YBGR.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-85.48%

CAD Models

Download Texas Instruments TAS2563YBGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.791
Stock
141,434
269,150
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
42
42
Number of Channels
-
1
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS2563YBGR.

Descriptions

Descriptions of Texas Instruments TAS2563YBGR provided by its distributors.

Boosted Digital Input Audio Amplifier with Integrated DSP Class-D 6.1W Mono 42-Pin DSBGA T/R
Audio Amp Speaker 1-CH Mono 12.6W Class-D 42-Pin DSBGA T/R
0.01%@ 8¦¸ @ 1W 1-Channel Mono 6.1*1 @ 4¦¸ 1.95V Class-D DSBGA-42 , 2.997mm*2.538mm*500¦Ìm
IC AUDIO OPAMP / Amplifier IC 42-DSBGA (2.96x2.5)
6.1-W, digital input, smart amp & integrated speaker protection, advanced EQ & 11-V Class-H boost 42-DSBGA -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.