Analog Devices MAX9714ETJ+

Audio Amp Speaker 2-CH Stereo 8W Class-D 32-Pin TQFN EP
$ 4.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9714ETJ+.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

Farnell

iiiC

Arrow.cn

Inventory History

3 month trend:
-6.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9714ETJ+.

Related Parts

Analog DevicesMAX9704ETJ+
Audio Amp Speaker 2-CH Stereo 16W Class-D 32-Pin TQFN EP
Analog DevicesMAX98400AETX+
Audio Amp Speaker 1-CH Mono/2-CH Stereo 44WClass-D 36-Pin TQFN EP Tube
Texas InstrumentsTPA3117D2RHBT
Audio Amp Speaker 2-CH Stereo 15W Class-D 32-Pin VQFN EP T/R
NXP SemiconductorsTDA8932BT/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin SO Bulk
Analog DevicesMAX9736AETJ+
Audio Amp Speaker 1-CH Mono/2-CH Stereo 35W Class-D 32-Pin TQFN EP
Texas InstrumentsTPA3113D2PWP
Audio Amp Speaker 2-CH Stereo 6W Class-D 28-Pin HTSSOP EP

Descriptions

Descriptions of Analog Devices MAX9714ETJ+ provided by its distributors.

Audio Amp Speaker 2-CH Stereo 8W Class-D 32-Pin TQFN EP
MAX9714 Series 25 V Audio Surface Mount Operational Amplifier - TQFN-32
MAXIM INTEGRATED PRODUCTS MAX9714ETJ+. Audio Power Amplifier, D, 2 Channel, 6 W, 10V to 25V, TQFN, 32 Pins
0.07%@ 8¦¸ @ 4W 2-Channel (Stereo) 10V 8*2 @ 16¦¸ 25V 8¦¸ D QFN 7.1mm
6W, Filterless, Spread-Spectrum Mono/Stereo Class D Amplifiers
CLASS D AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE;
EAR99 MAX9714 Tube Depop Differential Inputs Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 10V 750mum 8W x 2 @ 16Ohm 18mA
AUDIO AMP, CLASS D, 6W, TQFN-32; Output Power x Channels @ Load:8W x 2 @ 16Ohm; Audio Amplifier Type:D; No. of Channels:2Channels; Supply Voltage Range:10V to 25V; IC Case / Package:TQFN; No. of Pins:32Pins; Load Impedance:8ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9714ETJ+.