Texas Instruments TAS2560YFFT

Class-D Mono Audio Amplifier with IV Sense 5.6W 2.9V to 5.5V 30-Pin DSBGA T/R
$ 1.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS2560YFFT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+86.29%

CAD Models

Download Texas Instruments TAS2560YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.856
$ 1.45
Stock
227,716
564,949
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
30
30
Number of Channels
-
-
Output Power
5.6 W
5.6 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS2560YFFT.

Related Parts

Texas InstrumentsTAS2552YFFR
Audio Amp Speaker 1-CH Mono Class-D/Class-G 30-Pin DS-BGA T/R
Texas InstrumentsTAS2553YFFR
Audio Amp Speaker 1-CH Mono Class-D/Class-G 30-Pin DS-BGA T/R
Texas InstrumentsTAS2553YFFT
Audio Amp Speaker 1-CH Mono Class-D/Class-G 30-Pin DS-BGA T/R
STMicroelectronicsTDA7388
Audio Amp Speaker 4-CH Stereo 26W Class-AB Automotive 25-Pin(25+Tab) FLEXIWATT(Vertical) Tube
Analog DevicesMAX9737ETG+
Audio Amp Speaker 1-CH Mono 13W Class-D 24-Pin TQFN EP
Analog DevicesMAX9737ETG+T
Audio Amp Speaker 1-CH Mono 13W Class-D 24-Pin TQFN EP T/R / IC AMP AUDIO 13W MONO D 24TQFN

Descriptions

Descriptions of Texas Instruments TAS2560YFFT provided by its distributors.

Class-D Mono Audio Amplifier with IV Sense 5.6W 2.9V to 5.5V 30-Pin DSBGA T/R
Audio Amp Speaker 1-CH Mono 5W Class-D 30-Pin DSBGA T/R
5.6-W digital input smart amp with I/V sense for speaker protection & integrated 8.5-V Class-H boost 30-DSBGA -40 to 85
0.0035%@ 8Ω @ 1W 1-Channel (Mono) 1.65V 5*1 @ 4Ω 1.95V 4Ω D kind DSBGA-30 SMD mount,glue mount 330μm(height)
IC AMP CLASS D MONO 5W 30DSBGA
e1 TAS2560 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection audio amplifier 1.65V 375mum 5W x 1 @ 4Ohm 3.2mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.