Texas Instruments TAS2552YFFR

Audio Amp Speaker 1-CH Mono Class-D/Class-G 30-Pin DS-BGA T/R
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS2552YFFR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet60 pages12 years ago
Datasheet58 pages12 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages12 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Newark

Inventory History

3 month trend:
-15.07%

CAD Models

Download Texas Instruments TAS2552YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.575
Stock
27,365,584
472,902
Authorized Distributors
5
3
Case/Package
BGA
-
Number of Pins
30
30
Number of Channels
1
1
Output Power
4 W
4 W
Power Supply Rejection Ratio (PSRR)
84 dB
75 dB
Common Mode Rejection Ratio
-
59 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS2552YFFR.

Descriptions

Descriptions of Texas Instruments TAS2552YFFR provided by its distributors.

Audio Amp Speaker 1-CH Mono Class-D/Class-G 30-Pin DS-BGA T/R
4-W, digital/analog input smart amp with I/V sense for speaker protection & integ. 8.5-V boost 30-DSBGA -40 to 85
Monaural 4Wx1@8Ω DSBGA-30 Audio Amplifiers ROHS
0.1%@ 8Ω @ 2W 1-Channel (Mono) 2.7V 4*1 @ 8Ω 5.5V 6Ω D kind;G kind DSBGA-30 SMD mount,glue mount 330μm(height)
IC SPEAKER AMP CLASS D 30DSBGA
EAR99 TAS2552 Tape & Reel (TR) Short-Circuit and Thermal Protection audio amplifier 1.8V 375mum 4W x 1 @ 8Ohm 6.54mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.