Texas Instruments SNJ55LVDS32FK

4 3V 6.1ns 3.6V LVDS -0.1V(Min) 100mV(Max) 150Mbps LLCC 2.03mm
$ 62.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ55LVDS32FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages11 years ago
Datasheet37 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago
Datasheet3 pages24 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.61%

CAD Models

Download Texas Instruments SNJ55LVDS32FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 62.709
$ 64.22
Stock
35,936
553
Authorized Distributors
1
1
Interface
-
-
Max Supply Voltage
-
3.6 V
Min Supply Voltage
-
3 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN75C1154DW
EAR99 75C1154 Tube RS232 interface driver 5V 250muA 537.308512mg 3500ns
Texas InstrumentsSN65C1154N
Quadruple Low-Power Drivers/ eceivers 20-PDIP -40 to 85
Texas InstrumentsSN75C1154N
EAR99 75C1154 Tube RS232 interface transceiver 4.5V 250muA 1.1991g 3500ns

Descriptions

Descriptions of Texas Instruments SNJ55LVDS32FK provided by its distributors.

4 3V 6.1ns 3.6V LVDS -0.1V(Min) 100mV(Max) 150Mbps LLCC 2.03mm
Quad LVDS receiver 20-LCCC -55 to 125
LVDS Receiver 150Mbps 20-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.