Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75C1154DW

EAR99 75C1154 Tube RS232 interface driver 5V 250muA 537.308512mg 3500ns

$ 2.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C1154DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75C1154DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.185
$ 1.69
Stock
230,210
200,415
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Receiver, Transceiver
Receiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
95 kbps
95 kbps
Min Supply Voltage
4.5 V
-
Max Supply Voltage
15 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN75C185DW
EAR99 75C185 Tube RS232 interface transceiver 5V 750muA 537.308512mg 4000ns
Texas InstrumentsSN75C1406DW
EAR99 75C1406 Tube RS232 interface driver 5V 450muA 420.395078mg 4000ns
Texas InstrumentsMAX208IDWR
5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85
Analog DevicesADM208EARZ-REEL
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM207ARZ-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R
Analog DevicesADM237LJRZ
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments SN75C1154DW provided by its distributors.

EAR99 75C1154 Tube RS232 interface driver 5V 250muA 537.308512mg 3500ns
Quadruple Low-Power Drivers/ eceivers 20-SOIC 0 to 70
Quad Transmitter/Receiver RS-232 20-Pin SOIC Tube
RS-232 Interface ICs Quad RS232 Transcvr
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIMOS, PDSO20
QUAD RS232 TRANSCEIVER, WIDEBODY SOIC<AZ
IC TRANSCEIVER FULL 4/4 20SOIC
IC, QUAD LOW DRIVER/REC 20-SOIC; Interface Type:RS422; No. of Drivers:4; SVHC:No SVHC (20-Jun-2011); Base Number:75; Device Type:Line Driver / Receiver; Interface:TIA/EIA-232-F; Interface Type:TIA/EIA-232-F; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Package / Case:SOIC; Supply Voltage Max:15V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.