Texas Instruments SNJ54LVTH245AJ

3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
$ 38.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LVTH245AJ.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54LVTH245AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.28
$ 33.401
$ 33.401
Stock
46,935
104,398
104,398
Authorized Distributors
1
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
48 mA
48 mA
High Level Output Current
-
-24 mA
-24 mA
Propagation Delay
7.4 ns
4.2 ns
4.2 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSNJ54AHC245J
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsCY54FCT245ATDMB
Octal Bus Transceivers with 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54ABT245AJ
22mA 1 4.5V 5.5V 48mA Bus Transceiver -24mA DIP 24.2mm*6.92mm*4.57mm

Descriptions

Descriptions of Texas Instruments SNJ54LVTH245AJ provided by its distributors.

3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
5A 1 2.7V 3.6V 48mA Bus Transceiver 24mA DIP 3.56mm
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.