Texas Instruments 5962-9564201QRA

3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
$ 33.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9564201QRA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9564201QRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.401
$ 38.28
$ 38.28
Stock
104,398
46,935
46,935
Authorized Distributors
2
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
48 mA
-
-
High Level Output Current
-24 mA
-
-
Propagation Delay
4.2 ns
7.4 ns
7.4 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSNJ54LVTH245AJ
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54ABT245AJ
22mA 1 4.5V 5.5V 48mA Bus Transceiver -24mA DIP 24.2mm*6.92mm*4.57mm
Texas InstrumentsCY54FCT245ATDMB
Octal Bus Transceivers with 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-9564201QRA provided by its distributors.

3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Bidirectional RoHS Compliant Contains Lead DUAL logic driver 125C 50pF 3.3V 5.08mm
LVT SERIES 8-BIT TRANSCEIVER TRUE OUTPUT CDIP20
SN54LVTH245A 3.3-V ABT OCTAL BUS / Element Bit per Element Output
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.