Texas Instruments SNJ54LS85W

Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16
$ 28.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS85W.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages13 years ago
Datasheet10 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54LS85W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.685
$ 28.283
$ 28.283
Stock
57,190
99,491
99,491
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74HCT138D
3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85
Texas InstrumentsSN74HCT138N
Decoder/Multiplexer; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.);PDIP
Texas InstrumentsSN74HCT138DR
Texas Instruments SN74HCT138DR Logic IC Multiplexer Demux Tape on Full reel
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
74HCT Series 5.5V Hex D-Type Flip-Flop w/Reset Positive-Edge Trigger - SOIC-16
3-to-8 Line Decoder / Demultiplexer, 74HCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SNJ54LS85W provided by its distributors.

Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16
Magnitude Comparator 4-Bit 16-Pin CFPAK Tube
4-Bit Magnitude Comparators 16-CFP -55 to 125
IC ADC 16BIT 105MSPS LN 64-QFN
54LS85 4-BIT MAGNITUDE COMPARATO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.