Texas Instruments SNJ54LS670J

4-By-4 egister Files With 3-State Outputs 16-CDIP -55 to 125
$ 25.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS670J.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages23 years ago

Augswan

Inventory History

3 month trend:
+327%

CAD Models

Download Texas Instruments SNJ54LS670J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.697
$ 2.045
$ 2.045
Stock
24,225
144,416
144,416
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
4 mA
8 mA
8 mA
High Level Output Current
-1 mA
-2.6 mA
-2.6 mA
Supply Type
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Number of Channels
-
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN54LS670J
45ns 1 1 4.5V 5.5V 4mA Bipolar,Register File LS -1mA CDIP-16 19.56mm*6.92mm*4.57mm
Texas Instruments7704201EA
4-By-4 egister Files With 3-State Outputs 16-CDIP -55 to 125
Texas InstrumentsSN54LS174J
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments SNJ54LS670J provided by its distributors.

4-By-4 egister Files With 3-State Outputs 16-CDIP -55 to 125
Register File Single-Element 4-CH Bipolar 16-Pin CDIP Tube
50ns 1 4.5V 5.5V 4mA Register File LS 1mA DIP 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ-54LS670J
  • SNJ54LS670 J
  • SNJ54LS670J .