Texas Instruments SN54LS174J

D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16
$ 12.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS174J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet14 pages14 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages23 years ago

Rochester Electronics

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.434
$ 12.434
$ 12.434
Stock
13,407
123,364
123,364
Authorized Distributors
1
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
35 ns
35 ns
35 ns
Frequency
40 MHz
40 MHz
40 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSNJ54LS174J
D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16
Texas InstrumentsJM38510/30106BEA
D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16
Texas InstrumentsSNJ54LS175J
LS SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16

Descriptions

Descriptions of Texas Instruments SN54LS174J provided by its distributors.

D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin CDIP Tube
Hex D-type Flip-Flops With Clear 16-CDIP -55 to 125
Hex D-Type Flip-Flop, 6-Bit, 40MHz, TTL, CDIP
35ns 1 4.5V 5.5V 4mA D-Type Bus Interface LS 400¦ÌA DIP 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS174 J