Texas Instruments SNJ54LS644J

Ls Series, 8-BIT Transceiver, True Output, CDIP20
$ 2.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS644J.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.56
$ 2.115
$ 2.115
Stock
27,048
76,738
76,738
Authorized Distributors
1
2
2
Case/Package
-
PDIP
PDIP
Number of Pins
-
-
-
Logic Function
-
Transceiver
Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments SNJ54LS644J provided by its distributors.

LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20
BUS TRANSCEIVER, LS SERIES TTL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.