Texas Instruments SN74LS644-1N

Octal bus transceivers with open collector outputs 20-PDIP 0 to 70
$ 2.115

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS644-1N.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.115
$ 2.261
$ 2.261
Stock
76,738
144,560
144,560
Authorized Distributors
2
2
2
Case/Package
PDIP
-
-
Number of Pins
-
-
-
Logic Function
Transceiver
-
-
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsCD74HCT245E
26ns 1 8 8 4.5V 5.5V 4mA Non-Inverting,Transceiver HCT 4mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74LS640N
8 24mA 4.75V~5.25V 15mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC245N
7.8mA 8 2V~6V 7.8mA 1 DIP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LS644-1N provided by its distributors.

Octal bus transceivers with open collector outputs 20-PDIP 0 to 70
Bus XCVR Single 8-CH Open Collector 20-Pin PDIP Tube
BUS TRANSCEIVER, LS SERIES TTL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.