Texas Instruments SNJ54HC164FK

Hc/uh Series 8-BIT Right Serial in Parallel Out Shift Register True Output CQCC20
$ 40.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54HC164FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet23 pages12 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+100%

CAD Models

Download Texas Instruments SNJ54HC164FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.974
$ 40.74
Stock
39,083
21,773
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
20
20
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
295 ns
295 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas Instruments84162012A
HC/UH SERIAL IN PARALLEL OUT RoHS Compliant Rail/Tube shift register 295ns 0.0052A 2.03mm 25MHz
Texas Instruments5962-9050101Q2A
Shift Register Single 8-Bit Serial/Parallel to Serial 20-Pin CLLCC Tube
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Texas InstrumentsCD74HC4094E
IC 8STG SHFT/STOR BUS REG 16DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
NXP Semiconductors74HC4094PW,112
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Bulk
Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SNJ54HC164FK provided by its distributors.

HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CQCC20
35ns@ 4.5V,30ns@ 6V,175ns@ 2V 1 2V 6V Shift Register HC LCC 2.03mm
Shift Register Single 8-Bit Serial to Parallel 20-Pin CLLCC Tube
8-Bit Parallel-Out Serial Shift egisters 20-LCCC -55 to 125
8-BIT PARALLEL-OUT SERIAL SHIFT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.