Texas Instruments CD74HC4094E

IC 8STG SHFT/STOR BUS REG 16DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4094E.

Texas Instruments

Datasheet21 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+5.23%

CAD Models

Download Texas Instruments CD74HC4094E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 33.054
Stock
321,195
98,125
Authorized Distributors
5
1
Case/Package
PDIP
CDIP
Number of Pins
16
16
Logic Function
AND, Latch, Shift Register
Latch, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
-
Propagation Delay
295 ns
295 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4094E.

Related Parts

Texas InstrumentsSN74HC595N
IC 74HC595N 8-Bit Shift Register with Tri-State Output Register DIP-16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Texas InstrumentsSN74HC595NE4
IC SHIFT REGISTER 8BIT 16-DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
Texas InstrumentsCD74HC595E
IC SHIFT REGISTER 8-BIT 16-DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
IC SHIFT REGISTER 8BIT 3ST 16DIP / 8-Bit Serial-Input/Serial or Parallel-Output Shift Register
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC4094E provided by its distributors.

IC 8STG SHFT/STOR BUS REG 16DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16
HC/UH 74HC4094 ROHS3Compliant Tube shift register 295ns 1muA 951.693491mg 60MHz
Texas Instruments CD74HC4094E Logic IC Shift register Tube Shift Registers
High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-PDIP -55 to 125
IC, 74HC, 74HC4094, DIP16, 6V; Logic Family / Base Number: 74HC4094; Shift Register Function: Serial to Parallel, Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: DIP; No. of Pins

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4094E .