Texas Instruments SNJ54HC08FK

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 20-LCCC -55 to 125
$ 41.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54HC08FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SNJ54HC08FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.971
$ 48.62
Stock
13,798
14,051
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
AND
AND
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
25 ns
25 ns
Low Level Output Current
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsJM38510/65203B2A
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 20-LCCC -55 to 125
Texas InstrumentsSNJ54HC11FK
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 20-LCCC -55 to 125
Texas Instruments84047012A
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 20-LCCC -55 to 125
Nexperia74HC32PW,118
74HC Series 5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14
74HC Series Quad 2-Input AND Gate w/Buffered Output - TSSOP-14

Descriptions

Descriptions of Texas Instruments SNJ54HC08FK provided by its distributors.

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 20-LCCC -55 to 125
HC/UH SERIES QUAD 2-INPUT AND GATE CQCC20
AND Gate 4-Element 2-IN CMOS 20-Pin CLLCC Tube
150ns 1 2 4 2V 6V 4mA AND HC -4mA LLCC 8.89mm*8.89mm*1.83mm
Quadruple 2-Input Positive-AND Gates 20-LCCC -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.