Texas Instruments SNJ54HC11FK

Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 20-LCCC -55 to 125
$ 31.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54HC11FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54HC11FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.586
$ 43.2
Stock
9,837
10,710
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
AND
AND
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
25 ns
25 ns
Low Level Output Current
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsJM38510/65203B2A
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 20-LCCC -55 to 125
Texas Instruments84047012A
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 20-LCCC -55 to 125
Texas Instruments84048012A
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 20-LCCC -55 to 125
Nexperia74HC32PW,118
74HC Series 5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14
74HC Series Quad 2-Input AND Gate w/Buffered Output - TSSOP-14

Descriptions

Descriptions of Texas Instruments SNJ54HC11FK provided by its distributors.

Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 20-LCCC -55 to 125
AND Gate 3-Element 3-IN CMOS 20-Pin CLLCC Tube
HC/UH SERIES TRIPLE 3-INPUT AND GATE CQCC20
84048012A, TRIPLE 3-IN POS-AND GATE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ54HC11 FK