Texas Instruments SNJ54F521FK

Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CQCC20
$ 18.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54F521FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet17 pages14 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54F521FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.555
$ 10.443
$ 10.443
Stock
40,109
81,041
81,041
Authorized Distributors
1
0
0
Case/Package
-
-
-
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
14 ns
14 ns
14 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ54F374J
Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSN54F374J
Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsJM38510/34105BRA
Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
8 24mA 4.5V~5.5V 15mA PDIP-20 Buffer/Driver/Transceiver ROHS
8 24mA 4.5V~5.5V 15mA SO-20P Buffer/Driver/Transceiver ROHS
D-Type 4.5V~5.5V 8 1 35MHz 18mA 14ns@5V,50pF SOIC-20 Flip Flops ROHS

Descriptions

Descriptions of Texas Instruments SNJ54F521FK provided by its distributors.

Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CQCC20
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-LCCC -55 to 125
Identity Comparator 8-Bit Inverting 20-Pin CLLCC Tube
IC COMPARATOR IDENTITY 8B 20CLCC
4.5V 5.5V Magnitude/Identity LLCC
54F521 8-BIT IDENTITY/MAGNITUDE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.