onsemi DM74ALS541N

8 24mA 4.5V~5.5V 15mA PDIP-20 Buffer/Driver/Transceiver ROHS
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS541N.

IHS

Datasheet6 pages0 years ago

Augswan

CAD Models

Download onsemi DM74ALS541N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.537
$ 1.537
Stock
167,134
108,589
108,589
Authorized Distributors
3
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
14 ns
14 ns
14 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
8 24mA 4.5V~5.5V 15mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
NXP Semiconductors74HCT640N,652
TRANSCEIVER; PDIP; 3-STATE LOGIC; 5V; +/- 25MA O/P; -40; +125; 3.5; 225; 225; 33
NXP Semiconductors74LV245N,112
Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
IC BUS TRANSCEIVER 8BIT 20DIP / Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Magazine

Descriptions

Descriptions of onsemi DM74ALS541N provided by its distributors.

8 24mA 4.5V~5.5V 15mA PDIP-20 Buffer/Driver/Transceiver ROHS
Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
FAIRCHILD SEMICONDUCTOR DM74ALS541NIC, 74ALS TTL, 74ALS541, DIP20, 5V
RoHS Compliant Lead Free Obsolete Buffer Non-Inverting Logic Buffer, Non-Inverting 0C~70C TA 5.5V 20ns 15mA 24mA
IC BUFFER NON-INVERT 5.5V 20DIP
74ALS TTL, 74ALS541, DIP20, 5V; Logic IC function:Octal Buffer/Line Driver (3-State); Logic IC family:ALS; Logic IC Base Number:74541; Case style:DIP; Temperature, operating range:0°C to +70°C; Base number:74; Gates, No. of:8; IC Generic number:74ALS541; Inputs, No. of:1; Logic function number:541; Pins, No. of:20; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Voltage, supply:5V; Voltage, supply max:5.5V; Voltage, supply min:4.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74ALS541N.