Texas Instruments SNJ54ALS04BFK

17ns@ 4.5Vto5.5V 6 4.5V 5.5V 4mA Inverter ALS 400¦ÌA LLCC 2.03mm
$ 24.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ALS04BFK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet19 pages14 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SNJ54ALS04BFK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.82
$ 17.179
$ 17.179
Stock
2,673
98,191
98,191
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
17 ns
17 ns
17 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsJM38510/37006B2A
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125
Buffer Inverter Schmitt Trigger 74HCT9114 e4 74HCT logic gate circuit 17ns @ 5V 50pF 2.45mm - 4mA 2V
Texas InstrumentsM38510/37006B2A
ALS SERIES HEX 1-INPUT NAND GATE CQCC20
Texas Instruments5962-86843012A
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - TSSOP-14
NXP Semiconductors74HCT14D
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO / IC TRIGGER SCHM HEX INVRT 14SOIC

Descriptions

Descriptions of Texas Instruments SNJ54ALS04BFK provided by its distributors.

17ns@ 4.5Vto5.5V 6 4.5V 5.5V 4mA Inverter ALS 400¦ÌA LLCC 2.03mm
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125
Inverter 6-Element Bipolar 20-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ54ALS-04BFK