Texas Instruments SNJ54ACT374FK

Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-LCCC -55 to 125
$ 21.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ACT374FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54ACT374FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.51
$ 27.9
Stock
84,236
91,628
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
20
20
Number of Outputs
8
8
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube
NXP Semiconductors74HCT534D,653
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R
NXP Semiconductors74HCT534D,652
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Bulk
Texas Instruments5962-8763101RA
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54BCT374J
Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54ACT374FK provided by its distributors.

Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-LCCC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CLLCC Tube
4¦ÌA 13ns 1 4.5V 5.5V 24mA D-Type Bus Interface ACT 24mA LLCC 2.03mm
54ACT374 OCTAL D-TYPE EDGE-TRIGG / Element Bit per Element Output
54ACT374 OCTAL D-TYPE EDGE-TRIGG
OCTAL D-TYPE EDGE-TRIGGERED FLIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.