Texas Instruments 5962-8763101RA

Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
$ 26.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8763101RA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-8763101RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.863
$ 0.891
$ 0.891
Stock
94,297
167,865
167,865
Authorized Distributors
3
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Outputs
8
8
8
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
5.5 V
5.5 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD54ACT374F3A
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube
Texas InstrumentsSNJ54ACT374J
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54BCT374J
Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, DIP20

Descriptions

Descriptions of Texas Instruments 5962-8763101RA provided by its distributors.

Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube
SN54ACT374 OCTAL D-TYPE EDGE-TRI / Element Bit per Element Output
ACT SERIES 8-BIT DRIVER TRUE OUTPUT CDIP20
SN54ACT374 OCTAL D-TYPE EDGE-TRI
OCTAL D-TYPE EDGE-TRIGGERED FLIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.