Texas Instruments SNJ54ACT04W

Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CFP -55 to 125
$ 17.229
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ACT04W.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages14 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments SNJ54ACT04W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.229
$ 150.011
$ 150.011
Stock
3,185
521
521
Authorized Distributors
1
0
0
Case/Package
-
-
-
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74ACT04D
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74ACT04PWR
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74ACT04DR
Inverter 6-Element CMOS 14-Pin SOIC T/R / IC HEX INVERTER 14-SOIC
e3 74ACTQ Tape & Reel (TR) ACT logic gate circuit 7.5ns @ 5V 50pF 1.753mm 24mA 24mA 5.5V
QUAD 2 INPUT NAND GATE (S.O.)
IC INVERTER HEX SCHMITT 14TSSOP

Descriptions

Descriptions of Texas Instruments SNJ54ACT04W provided by its distributors.

Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CFP -55 to 125
2mA 9ns 6 4.5V 5.5V 24mA Inverter ACT 24mA CFPAK 2.03mm
ACT SERIES HEX 1-INPUT INVERT GATE CDFP14
Inverter 6-Element CMOS 14-Pin CFPAK Tube
MILITARY 6-CH, 4.5-V TO 5.5-V IN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.