Texas Instruments SN74ACT04PWR

6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT04PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.87%

CAD Models

Download Texas Instruments SN74ACT04PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.193
$ 0.193
Stock
443,226
2,502,304
2,502,304
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT04PWR.

Related Parts

Texas InstrumentsSN74ACT14PW
Texas Instruments Hex Schmitt Trigger Inverter, 6-Channel, 6-Inverter Schmitt Trigger
Texas InstrumentsSN74AHCT14PWR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R / IC HEX SCHMITT-TRIG INV 14TSSOP
Texas InstrumentsSN74AHCT14QPWRQ1
Automotive 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHCT14
74VHCT Series 4.5 to 5 V CMOS Quad 2-Input NAND Gate - TSSOP-14
74VHCT Series 5.5 V 8 mA Surface Mount Hex Schmitt Inverter - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74ACT04PWR provided by its distributors.

6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
IC, HEX INVERTER, TSSOP-14; Famille Logique/ Numéro de base: 74ACT04; Type de logique: Inverseur; Courant, sortie: -; Nombre d'entrées: 1; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier CI
Ic, Hex Inverter, Tssop-14; Logic Family/Base Number:74Act04; Logic Type:Inverter; Output Current:-; No. Of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Tssop; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT04PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT04PWR .