Texas Instruments SNJ54AC04W

Military 6-ch, 2-V to 6-V inverters 14-CFP -55 to 125
$ 15.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54AC04W.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SNJ54AC04W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.152
$ 17.08
Stock
11,073
51
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
14
14
Logic Function
Inverter
Inverter
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
11 ns
11 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74AC04QPWRQ1
HEX INVERTER | IC INVERTER 6CH 6-INP 14TSSOP
Texas InstrumentsSN74AC04MDREP
Buffer Inverter 74AC04 EAR99 74AC logic gate circuit 7ns @ 5V 50pF 1.75mm 24mA 24mA 6V
Texas Instruments5962-8760901CA
AC Series Hex 1-INPUT Invert Gate CDIP14
MC74AC04DR2G, HEX, SINGLE ENDED INVERTER, 2 - 6 V, 14-PIN SOIC
74AC Series 2 to 6 V 24 mA Hex Inverter - SOIC-14
74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - TSSOP-14

Descriptions

Descriptions of Texas Instruments SNJ54AC04W provided by its distributors.

Military 6-ch, 2-V to 6-V inverters 14-CFP -55 to 125
Inverter 6-Element CMOS 14-Pin CFPAK Tube
2V 6V CFPAK 2.03mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.