Texas Instruments SN74AC04MDREP

Hex Inverter IC, 6-Gate, CMOS, SOIC, 2V-6V, 125¡ãC
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC04MDREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+6.45%

CAD Models

Download Texas Instruments SN74AC04MDREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 0.242
$ 0.242
Stock
240,251
265,364
265,364
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
11 ns
81 ns
81 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74AC14D
INVERTER; HEX SCHMITT TRIGGER TYPE OF INVERTER; + 0.5; + 1; -40 TO DEGC
Texas InstrumentsSN74AC14DR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R / IC HEX SCHMITT-TRIG INV 14-SOIC
Texas InstrumentsSN74AC04DE4
Buffer Inverter EAR99 SOIC AC logic gate circuit 10ns 1.75mm 24mA 6V
MC74AC04DR2G, HEX, SINGLE ENDED INVERTER, 2 - 6 V, 14-PIN SOIC
Hex Inverter IC, 6-Gate, CMOS, SOIC-14, 5V, 24mA Output
No 14ns@6V,50pF 1 6 2V 6V 7.8mA Inverter HC 5.2mA SOIC-14 SMD, Adhesive Mount 1.5mm H

Descriptions

Descriptions of Texas Instruments SN74AC04MDREP provided by its distributors.

Hex Inverter IC, 6-Gate, CMOS, SOIC, 2V-6V, 125¡ãC
Enhanced product 6-ch, 2-V to 6-V inverters 14-SOIC -55 to 125
Inverter 6-Element CMOS 14-Pin SOIC T/R
AC SERIES HEX 1-INPUT INVERT GATE PDSO14
2V 6V SOIC-14 SMD mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.