Texas Instruments SNJ54ABT244J

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin CDIP Tube
$ 16.728
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ABT244J.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments SNJ54ABT244J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.728
$ 0.753
$ 0.753
Stock
175,681
270,853
270,853
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
-
4
4
Low Level Output Current
48 mA
64 mA
64 mA
High Level Output Current
-24 mA
-32 mA
-32 mA
Propagation Delay
7.9 ns
4.3 ns
4.3 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments5962-9214701MRA
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin CDIP Tube
Texas Instruments5962-9322701QRA
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin CDIP Tube
Texas Instruments5962-9318801MRA
3-STATE CDIP ACTIVE (Last Updated: 2days ago) Buffer clock buffer 6.92mm -24mA 5.5ns 125C

Descriptions

Descriptions of Texas Instruments SNJ54ABT244J provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin CDIP Tube
30A 8 8 2 4.5V 5.5V 48mA Buffer,Line Driver 24mA DIP 3.56mm
Octal Buffers Drivers With 3-State Outputs 20-CDIP -55 to 125
DUAL ENABLE LOW MILITARY Through Hole clock driver 50pF 125C 5.3ns -24mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ54ABT244J.