Texas Instruments SNJ54ABT125J

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CDIP Tube
$ 25.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ABT125J.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages23 years ago

Augswan

Inventory History

3 month trend:
-19.24%

CAD Models

Download Texas Instruments SNJ54ABT125J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.545
$ 0.49
$ 0.49
Stock
38,595
183,572
183,572
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
-
1
1
Low Level Output Current
48 mA
64 mA
64 mA
High Level Output Current
-24 mA
-32 mA
-32 mA
Propagation Delay
7.5 ns
6.8 ns
6.8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas Instruments5962-9676801QCA
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CDIP Tube
Texas InstrumentsSNJ54BCT125AJ
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CDIP Tube
Texas InstrumentsSN54BCT126AJ
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments SNJ54ABT125J provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CDIP Tube
30A 4 4 4 4.5V 5.5V 48mA Buffer,Line Driver 24mA DIP 3.56mm
Military 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-CDIP -55 to 125
MILITARY 4-CH, 4.5-V TO 5.5-V BU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.