Texas Instruments SN74ABT125N

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT125N.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

element14

Farnell

Arrow Electronics

Inventory History

3 month trend:
+4.71%

CAD Models

Download Texas Instruments SN74ABT125N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 25.403
$ 25.403
Stock
259,188
145,556
145,556
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer
Buffer
Number of Elements
4
4
4
Number of Bits per Element
1
-
-
Low Level Output Current
64 mA
48 mA
48 mA
High Level Output Current
-32 mA
-24 mA
-24 mA
Propagation Delay
6.8 ns
7.5 ns
7.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT125N.

Related Parts

Texas InstrumentsSN74F125N
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74F126N
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74AHCT126N
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74ABT125N provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-PDIP -40 to 85
24mA Non-inverting Tristate 4 4 4 1 4.5V 5.5V 64mA Buffer,Non-Inverting Single ended 32mA PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
Logic, Bus Buff Tri-St Qd, 14Dip; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Abt125; Logic Case Style:Dip; No. Of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Abt; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT125N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT125N .
  • SN74ABT125N.