Texas Instruments SN75LVDT386DGGR

250-Mbps 16-channel LVDS receiver with flow-through pinout 64-TSSOP 0 to 70
$ 5.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVDT386DGGR.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN75LVDT386DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.99
$ 8.613
$ 8.613
Stock
404,584
187,146
187,146
Authorized Distributors
2
3
3
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN65LVDS386DGGR
70mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 250Mbps TSSOP-64 , 1.05mm
Texas InstrumentsSN75LVDS386DGG
70mA LVTTL 16 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 250Mbps TSSOP-64
Texas InstrumentsSN75LVDS386DGGR
70mA LVTTL 16 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 250Mbps TSSOP-64 , 1.05mm

Descriptions

Descriptions of Texas Instruments SN75LVDT386DGGR provided by its distributors.

250-Mbps 16-channel LVDS receiver with flow-through pinout 64-TSSOP 0 to 70
EAR99 75LVDT386 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00001A 262.601633mg 4ns
70mA LVTTL 16 0 3V 3.6V LVDS 250Mbps TSSOP-64
Ic,Line Receiver,16-Bit,Cmos,Differential,Tssop,64Pin,Plastic
LVDS Receiver 250Mbps 64-Pin TSSOP T/R
LVDS/M-LVDS/ECL/CML 16-Channel LVDS Receiver
IC DIFF LINE RECEIVER 64-TSSOP
Ceramic Multilayer Capacitor (P90 & NP0)
16-CHANNEL HIGH-SPEED DIFF RCVR W/TERM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.