Texas Instruments SN75LVDS386DGGR

70mA LVTTL 16 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 250Mbps TSSOP-64 , 1.05mm
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVDS386DGGR.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages14 years ago

SHENGYU ELECTRONICS

Augswan

iiiC

Mouser

Inventory History

3 month trend:
-2.05%

CAD Models

Download Texas Instruments SN75LVDS386DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.7
$ 5.89
$ 5.89
Stock
384,804
207,016
207,016
Authorized Distributors
3
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75LVDS386DGGR.

Related Parts

Texas InstrumentsSN65LVDS386DGG
70mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 250Mbps TSSOP-64 1.2mm
Texas InstrumentsSN65LVDS386DGGR
70mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 250Mbps TSSOP-64 , 1.05mm
Texas InstrumentsSN65LVDT386DGGR
70mA LVTTL 16 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 250Mbps TSSOP-64 , 1.2mm

Descriptions

Descriptions of Texas Instruments SN75LVDS386DGGR provided by its distributors.

70mA LVTTL 16 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 250Mbps TSSOP-64 , 1.05mm
EAR99 75LVDS386 Cut Tape (CT) LVDS interface transceiver 3.3V 0.00001A 262.601633mg 4ns
16-channel LVDS receiver 64-TSSOP 0 to 70
LVDS Receiver 200Mbps 64-Pin TSSOP T/R
LVDS/M-LVDS/ECL/CML 16-Channel LVDS Receiver
LVDS Interface IC 16-Channel LVDS Receiver
IC DIFF RCVR HS 16-CH 64-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.