Texas Instruments SN75LVDS86DGG

100mA Receiver 4 0 3V 8.7ns 3.6V LVDS -0.1V 100mV 178.5Mbps TSSOP-48
$ 4.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVDS86DGG.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages19 years ago
Datasheet13 pages28 years ago

HQonline

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LVDS86DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.422
$ 3.025
$ 3.025
Stock
164,933
1,101,850
1,101,850
Authorized Distributors
4
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Mount
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65LVDS84AQDGG
Flatlink™ low-voltage differential signal (LVDS) transmitter 48-TSSOP -40 to 125
Texas InstrumentsDS90CR216AMTD/NOPB
+3.3V Rising Edge Data Strobe LVDS Receiver 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85
Texas InstrumentsDS90CF364AMTD/NOPB
+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -10 to 70

Descriptions

Descriptions of Texas Instruments SN75LVDS86DGG provided by its distributors.

100mA Receiver 4 0 3V 8.7ns 3.6V LVDS -0.1V 100mV 178.5Mbps TSSOP-48
Flatlink (Tm) Receiver, Tssop Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75LVDS86DGG.
EAR99 75LVDS86 Tube LVDS interface driver 3.3V 0.00002A 200.601226mg 8.7ns
FlatLink™ Receiver 48-TSSOP 0 to 70
LVDS Receiver 178.5Mbps 48-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 75LVDS86DGG
  • SN75LVDS86DGG.