Texas Instruments SN75LVDM977DGGR

9-Channel LVD-SCSI Transceiver 56-TSSOP 0 to 70
$ 11.768

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVDM977DGGR.

Arrow Electronics

Datasheet30 pages17 years ago

Texas Instruments

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LVDM977DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.768
$ 13.905
Stock
248,513
188,798
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
-
-
Interface
-
-
Number of Drivers
9
9
Number of Receivers
9
9
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN65HVD09DGG
e4 65HVD09 Tube RS422RS485 interface transceiver 5V 60mA 252.792698mg 20Mbps
Texas InstrumentsSN65HVD09DGGR
e4 65HVD09 Tape & Reel (TR) RS422RS485 interface receiver 5V 60mA 252.792698mg 20Mbps
Texas InstrumentsSN75976A2DGG
9-Channel Scsi (Rs-485) Transceiver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75976A2DGG.

Descriptions

Descriptions of Texas Instruments SN75LVDM977DGGR provided by its distributors.

9-Channel LVD-SCSI Transceiver 56-TSSOP 0 to 70
LVDS Transceiver 0.125V 56-Pin TSSOP T/R
LVDS/M-LVDS/ECL/CML 9-Channel LVD-SCSI Transceiver
ROHS3Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING Transceiver Transceiver 0C~70C 978mW 12.5ns 252.792698mg
IC 9-CH DUAL MODE TXCVR 56-TSSOP
Line Driver IC; Leaded Process Compatible:Yes; No. of Pins:56; Operating Temperature Range:0°C to +70°C; Package/Case:56-TSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.