Texas Instruments SN75C3243DW

3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection
$ 2.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C3243DW.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
-2.90%

CAD Models

Download Texas Instruments SN75C3243DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.289
$ 1.844
$ 1.844
Stock
93,044
400,685
400,685
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
1 Mbps
250 kbps
250 kbps
Min Supply Voltage
3 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN65C3243DW
EAR99 65C3243 Tube RS232 interface transceiver 5V 1mA 730.794007mg 1Mbps
Texas InstrumentsMAX3243ECDW
EAR99 MAX3243 Tube RS232 interface receiver 5V 1mA 730.794007mg 150ns
Texas InstrumentsMAX3243ECDWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 730.794007mg 150ns
Analog DevicesMAX214CWI+T
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN75C3243DW provided by its distributors.

3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection
INVERTED Full Duplex ROHS3Compliant SCHMITT TRIGGER Transceiver 0C~70C 1Mbps 150ns 730.794007mg
3V TO 5.5V MULTICHANNEL COMPATIBLE RS232 LINE DRIVERS/RECEIVERS | IC LINE DRVR/RCVR RS-232 28-SOIC
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC Tube
1Mbps transceiver 3/5 SOP-28-300mil RS232 ICs ROHS
IC TRANSCEIVER FULL 3/5 28SOIC
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DR
LINE DRIVER/RECEIVER RS-232, SMD; Device Type:Line; Interface Type:RS232; No. of Drivers:3; Supply Voltage Range:3V to 5.5V; Driver Case Style:SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:75; IC Generic Number:75C3243; IC Temperature Range:Commercial; Interface:RS232, V.28; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:Multichannel RS-232 Line Driver/Receiver; Logic Function Number:3243; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Voltage Max:5.4V; Package / Case:SOIC; Propagation Delay:150ns; Supply Voltage Max:5V; Supply Voltage Min:3.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.