Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75C189ANSR

RS-232 Interface ICs Quadruple Low-Power Line Receiver
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C189ANSR.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages17 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-20.64%

CAD Models

Download Texas Instruments SN75C189ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.571
$ 0.35
Stock
725,826
248,868
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
14
-
Logic Function
Receiver
-
Interface
-
-
Number of Drivers
0
0
Number of Receivers
4
-
Data Rate
1 Mbps
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN75189ANSR
RS-232 Interface ICs Quadruple Line Receiver
Texas InstrumentsSN75189NSR
RS-232 Interface ICs Quadruple Line Receiver
Texas InstrumentsSN75189ANSLE
Quad Receiver RS-232 14-Pin SOP T/R
Texas InstrumentsAM26C31CNSR
Quadruple differential line driver 16-SOP -40 to 125
Texas InstrumentsSN75188NSR
RS-232 Interface ICs Quad Line Driver
Texas InstrumentsSN75C188NSR
RS-232 Interface ICs Quadruple Low-Power Line Driver

Descriptions

Descriptions of Texas Instruments SN75C189ANSR provided by its distributors.

RS-232 Interface ICs Quadruple Low-Power Line Receiver
Quad Receiver RS-232 14-Pin SOP T/R
IC RECEIVER 0/4 14SO 0/4 Receiver RS232 14-SO
RS232 Transceiver IC; Device Type:Line Receiver; No. of Drivers:4; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.