Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75C188NSR

RS-232 Interface ICs Quadruple Low-Power Line Driver
$ 1.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C188NSR.

Arrow Electronics

Datasheet19 pages15 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments SN75C188NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.016
$ 0.35
Stock
391,488
319,186
Authorized Distributors
4
2
Case/Package
SOP
SOIC
Number of Pins
14
14
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
300 kbps
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN75188NSR
RS-232 Interface ICs Quad Line Driver
Texas InstrumentsAM26LS31CNSR
Quadruple differential line driver 16-SOP -40 to 85
Texas InstrumentsAM26LS32ACNSR
Quadruple Differential Line Receivers 16-SOP 0 to 70

Descriptions

Descriptions of Texas Instruments SN75C188NSR provided by its distributors.

RS-232 Interface ICs Quadruple Low-Power Line Driver
Quad Transmitter RS-232, 14-Pin SOP, T/R
IC DRIVER 4/0 14SO 4/0 Driver RS232 14-SO
RS232 Transceiver IC; Device Type:Line Driver; No. of Drivers:4; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.