Texas Instruments SN75189NSR

EAR99 SN75189 Tape & Reel (TR) RESPONSE CONTROL interface receiver 5V 26mA 208.312296mg 85ns
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75189NSR.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages18 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-17.25%

CAD Models

Download Texas Instruments SN75189NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.329
$ 0.329
Stock
265,716
264,623
264,623
Authorized Distributors
5
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75189ANSR
EAR99 SN75189 Tape & Reel (TR) RESPONSE CONTROL interface receiver 5V 26mA 208.312296mg 85ns
Texas InstrumentsSN75C189ANSR
RS-232 Interface ICs Quadruple Low-Power Line Receiver
Texas InstrumentsSN75189ANSLE
Quad Receiver RS-232 14-Pin SOP T/R
Texas InstrumentsSN75188NSR
EAR99 SN75188 Tape & Reel (TR) RS232 interface receiver 9V 0.00001A 208.312296mg 350ns
Texas InstrumentsSN75ALS192NSR
EAR99 75ALS192 Tape & Reel (TR) RS422RS485 interface driver 5V 0.00002A 200.686274mg 20Mbps

Descriptions

Descriptions of Texas Instruments SN75189NSR provided by its distributors.

EAR99 SN75189 Tape & Reel (TR) RESPONSE CONTROL interface receiver 5V 26mA 208.312296mg 85ns
RS-232 Interface ICs Quadruple Line Receiver
Quad Receiver RS-232 14-Pin SOP T/R
Quadruple Line Receiver 14-SOP 0 to 70
RS232 Transceiver IC; Device Type:Line Receiver; No. of Drivers:4; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.