Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75188NSR

EAR99 SN75188 Tape & Reel (TR) RS232 interface receiver 9V 0.00001A 208.312296mg 350ns
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75188NSR.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-1.04%

CAD Models

Download Texas Instruments SN75188NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.491
$ 0.209
Stock
320,388
204,079
Authorized Distributors
4
1
Case/Package
SOP
SOP
Number of Pins
14
-
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
300 kbps
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN75189ANSR
EAR99 SN75189 Tape & Reel (TR) RESPONSE CONTROL interface receiver 5V 26mA 208.312296mg 85ns
Texas InstrumentsSN75189ANSLE
Quad Receiver RS-232 14-Pin SOP T/R
Texas InstrumentsSN75189NSR
EAR99 SN75189 Tape & Reel (TR) RESPONSE CONTROL interface receiver 5V 26mA 208.312296mg 85ns
Texas InstrumentsSN75C189ANSR
RS-232 Interface ICs Quadruple Low-Power Line Receiver
Texas InstrumentsSN75ALS192NSR
EAR99 75ALS192 Tape & Reel (TR) RS422RS485 interface driver 5V 0.00002A 200.686274mg 20Mbps

Descriptions

Descriptions of Texas Instruments SN75188NSR provided by its distributors.

EAR99 SN75188 Tape & Reel (TR) RS232 interface receiver 9V 0.00001A 208.312296mg 350ns
RS-232 Interface ICs Quad Line Driver
Quadruple Line Driver 14-SOP 0 to 70
IC DRIVER 4/0 14SO 4/0 Driver RS232 14-SO
Quad Transmitter RS-232 14-Pin SOP T/R
RS232 Transceiver IC; Device Type:Line Driver; No. of Drivers:4; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.