Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75C189ANS

EIA/TIA-232-F,RS-232,Single-Ended,V.28 4.5V 6V 1Mbps(Min) SOP SMD mount
$ 0.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C189ANS.

Texas Instruments

Datasheet20 pages12 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75C189ANS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.592
Stock
248,868
725,826
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
-
14
Logic Function
-
Receiver
Interface
-
-
Number of Drivers
0
0
Number of Receivers
-
4
Data Rate
-
1 Mbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments SN75C189ANS provided by its distributors.

EIA/TIA-232-F,RS-232,Single-Ended,V.28 4.5V 6V 1Mbps(Min) SOP SMD mount
Quadruple Low-Power Line eceiver 14-SO 0 to 70
IC RECEIVER 0/4 14SO 0/4 Receiver RS232 14-SO
Quad Line Receiver RS-232 14-Pin SOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.