Texas Instruments AM26C31CNSR

Quadruple differential line driver 16-SOP -40 to 125
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C31CNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Datasheet23 pages15 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet22 pages18 years ago

Upverter

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-39.32%

CAD Models

Download Texas Instruments AM26C31CNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.892
$ 0.992
Stock
343,060
432,327
Authorized Distributors
5
4
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26C31INSR
Quadruple differential line driver 16-SOP -40 to 125
Texas InstrumentsAM26LS32ACNSR
EAR99 AM26LS32 Cut Tape (CT) RS422RS423 interface driver 5V 70mA 200.686274mg 35ns
Texas InstrumentsAM26C32CNSR
EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface driver 5V 15mA 200.686274mg 27ns

Descriptions

Descriptions of Texas Instruments AM26C31CNSR provided by its distributors.

Quadruple differential line driver 16-SOP -40 to 125
IC, RS-422 LINE DRIVER, 5.5V, SOP-16; Type de circuit: Driver de ligne différentiel; Type d'interface CI: RS422; Nombre de drivers: 4Driver(s); Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boît
IC, RS-422 LINE DRIVER, 5.5V, SOP-16; Device Type:Differential Line Driver; IC Interface Type:RS422; No. of Drivers:4Drivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOP; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Data Rate Max:10Mbps; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26C31CNSR .