Texas Instruments SN75C188DRG4

Quadruple Low-Power Line Driver 14-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C188DRG4.

Texas Instruments

Datasheet19 pages14 years ago

Mouser

CAD Models

Download Texas Instruments SN75C188DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.733
$ 0.733
Stock
52,616
306,785
306,785
Authorized Distributors
0
4
4
Case/Package
D
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
15 V
15 V

Descriptions

Descriptions of Texas Instruments SN75C188DRG4 provided by its distributors.

Quadruple Low-Power Line Driver 14-SOIC 0 to 70
Quad Transmitter RS-232 14-Pin SOIC T/R
QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS012AB, SOIC-14
RS-232 Interface ICs Quad Lo Pwr Line Driver
Dual J-K Flip-Flop with Set and Reset Negative-Edge Trigger
RS232 Transceiver IC; Device Type:Line Driver; No. of Drivers:4; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.