Texas Instruments SN75C188D

Quadruple Low-Power Line Driver 14-SOIC 0 to 70
$ 0.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C188D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

TME

element14 APAC

Verical

element14

Inventory History

3 month trend:
+0.04%

CAD Models

Download Texas Instruments SN75C188D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.828
$ 0.738
$ 0.738
Stock
431,970
1,837,263
1,837,263
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
15 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsSN75C189AD
Quadruple Low-Power Line eceiver 14-SOIC 0 to 70
Texas InstrumentsSN75188D
Integrated Circuit Interface Line Transmitter; RS-232; ±7.5- ±15V; 0+70 deg.C; SMD; SO14
Texas InstrumentsSN75154D
Quadruple Differential Line eceiver 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75C188D provided by its distributors.

Quadruple Low-Power Line Driver 14-SOIC 0 to 70
Logic IC Operating temperature: 0...+70 °C Series: SN75C188 Function: Quad / Line / Driver Manufacturer: Texas Instruments Package: SO-14 Technology: CMOS
QUAD LINE DRIVER, 75C188, SOIC14; Device Type: Line; IC Interface Type: RS232; No. of Drivers: 4Drivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 15V; Driver Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: SN75C188; SVHC: No SVHC (27-Jun-2018); Base Number: 75; IC Temperature Range: Commercial; Line, Bus Drive, Receive, Transceiver Type: Quad CMOS RS232; Logic Function Number: 188; Operating Temperature Range: 0°C to +70°C; Output Voltage Max: 10V; Propagation Delay: 3.5µs; Supply Voltage Range: ± 4.5V to ± 15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75C188D .
  • SN75C188D.