Texas Instruments SN75ALS181NSR

EAR99 75ALS181 Cut Tape (CT) RS422RS485 interface driver 5V 30mA 208.312296mg 25ns
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS181NSR.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

Arrow Electronics

HQonline

iiiC

DigiKey

CAD Models

Download Texas Instruments SN75ALS181NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.836
Stock
521,694
295,374
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
14
-
Logic Function
Receiver, Transceiver
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsAM26LS32ACNSR
EAR99 AM26LS32 Cut Tape (CT) RS422RS423 interface driver 5V 70mA 200.686274mg 35ns
Texas InstrumentsSN75ALS175NSR
EAR99 75ALS175 Cut Tape (CT) RS422RS423RS485 interface transceiver 5V 24mA 200.686274mg 27ns
Texas InstrumentsSN75173NSR
EAR99 SN75173 Tape & Reel (TR) RS422RS423RS485 interface driver 5V 70mA 200.005886mg 35ns

Descriptions

Descriptions of Texas Instruments SN75ALS181NSR provided by its distributors.

EAR99 75ALS181 Cut Tape (CT) RS422RS485 interface driver 5V 30mA 208.312296mg 25ns
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, TTL, PDSO14
TRANSCEIVER, RS232/RS485, SOIC-14; Type de circuit: Émetteur-récepteur RS422 / RS485; Type d'interface CI: RS422, RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 4.75V; Tens
TRANSCEIVER, RS232/RS485, SOIC-14; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 75ALS181NSR
  • SN75ALS181NSR .