Texas Instruments SN75469NE4

High-Voltage, High-Current Darlington Transistor Arrays 16-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75469NE4.

Newark

Datasheet24 pages11 years ago
Datasheet18 pages12 years ago
Datasheet18 pages14 years ago

Texas Instruments

CAD Models

Download Texas Instruments SN75469NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
Stock
31,390
270,798
Authorized Distributors
0
3
Mount
Through Hole
Through Hole
Number of Conductors
-
-
Current Rating
-
500 mA
Max Operating Temperature
70 °C
70 °C
Number of Inputs
-
-
Number of Outputs
-
-
Power Rating
-
-
Voltage Rating
-
-

Related Parts

Texas InstrumentsSN75468N
100-V, 7-ch darlington array with TTL or CMOS compatibility 16-PDIP 0 to 70
Texas InstrumentsULN2004AN
50V 7-channel Darlington transistor array with 15V input capability 16-PDIP -20 to 70
Texas InstrumentsULN2003AIN
50-V, 7-ch darlington transistor array, -40 to 105C 16-PDIP -40 to 105
MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
MicrochipRE46C121E16F
RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16
RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16

Descriptions

Descriptions of Texas Instruments SN75469NE4 provided by its distributors.

High-Voltage, High-Current Darlington Transistor Arrays 16-PDIP 0 to 70
Trans Darlington NPN 100V 0.5A 16-Pin PDIP Tube
DARLINGTON TRANSISTOR ARRAY, NPN, 7, 100V, DIP
DARL TRANSISTOR ARRAY/LINEAR, INTERFACE<AZ
HIGH-CURRENT DARLINGTON TRANSIST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.