Texas Instruments ULN2004AN

50V 7-channel Darlington transistor array with 15V input capability 16-PDIP -20 to 70
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2004AN.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages22 years ago

Mouser

Upverter

Farnell

Newark

Inventory History

3 month trend:
-28.30%

CAD Models

Download Texas Instruments ULN2004AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.423
$ 0.423
Stock
625,161
545,839
545,839
Authorized Distributors
4
4
4
Number of Outputs
-
-
-
Max Output Current
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
PDIP
PDIP
PDIP
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsULN2003AN
Transistor Array; NPN; 30 V; -2.5 A; 1.7 V; 0.93 mA (Typ.); 15 pF (Typ.); 0.25
Texas InstrumentsULN2003ANE4
TRANS 7NPN DARL 50V 0.5A 16DIP / Power Switch/Driver 1:1 NPN 500mA 16-PDIP
Texas InstrumentsSN75468N
100-V, 7-ch darlington array with TTL or CMOS compatibility 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments ULN2004AN provided by its distributors.

50V 7-channel Darlington transistor array with 15V input capability 16-PDIP -20 to 70
HIGH-VOLTAGE, HIGH-CURRENT DARLINGTON TRANSISTOR ARRAY Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, MS-001BB, Plastic/Epoxy, 16 Pin
Darlington Array, 2004, Dip16; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:-; Power Dissipation Pd:-; Dc Collector Current:-; Dc Current Gain Hfe:-; Transistor Case Style:Dip; No. Of Pins:16Pins; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS ULN2004AN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN 2004AN
  • ULN2004AN .
  • ULN2004AN...