Texas Instruments SN75183DR

ROHS3Compliant GATED GULL WING Driver interface transceiver 0C~70C 16ns 8.65mm 5V
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75183DR.

Texas Instruments

Datasheet21 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75183DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 2.098
Stock
146,258
116,360
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
-
-
Interface
-
-
Number of Drivers
-
2
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN65LBC180DR
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
NXP SemiconductorsTJA1041AT/CM,118
TJA1041A Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
NXP SemiconductorsTJA1055T/1J
TJA1055 Series 4.75 to 5.25V Enhanced Fault-Tolerant CAN Transceiver - SOIC-14
NXP SemiconductorsTJA1055T/3/1J
TJA1055 Series 5.25 V 125 kBd Enhanced Fault-Tolerant CAN Transceiver-SOIC-14
Texas InstrumentsSN75107BD
EAR99 SN75107 Tube ADDITIONAL COMMON STROBE INPUT interface driver 5V 30mA 129.387224mg 0C~70C
Texas InstrumentsSN75108AD
EAR99 SN75108 Tube ADDITIONAL COMMON STROBE INPUT interface transceiver 5V 30mA 129.387224mg 0C~70C

Descriptions

Descriptions of Texas Instruments SN75183DR provided by its distributors.

ROHS3Compliant GATED GULL WING Driver interface transceiver 0C~70C 16ns 8.65mm 5V
Line Circuit Interface ICs Quad Differential Line Driver
DUAL DIFFERENTIAL LINE DRIVERS | IC DUAL DIFF LINE DRVR 14-SOIC
Dual Transmitter 14-Pin SOIC T/R
Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14
The DS8830, SN55183, and SN75183 dual differential line drivers are designed to provide differential output signals with high current capability for driving balanced lines, such as twisted pair, at normal line impedances without high power dissipation. These devices can be used as TTL expander/phase splitters, because the output stages are similar to TTL totem-pole outputs. The driver is of monolithic single-chip construction, and both halves of the dual circuits use common power supply and ground terminals. The SN55183 is characterized for operation over the full military temperature range of -55C to 125C. The DS8830 and SN75183 are characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.