Texas Instruments SN75108AD

Dual Line eceiver 14-SOIC 0 to 70
$ 1.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75108AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet31 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75108AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.418
$ 1.451
$ 1.451
Stock
107,538
263,542
263,542
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
2
2
2
Data Rate
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75107BD
EAR99 SN75107 Tube ADDITIONAL COMMON STROBE INPUT interface driver 5V 30mA 129.387224mg 0C~70C
Texas InstrumentsSN75107BDR
Differential 4.75V ±5.25V SOIC-14 SMD mount,glue mount
Texas InstrumentsSN75115D
RECEIVER IC PACKAGE/CASE:16-SOIC; LEADED; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
RenesasHIN232IBZ
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
RenesasHIN202CBNZ
HIN202 Series 120 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16

Descriptions

Descriptions of Texas Instruments SN75108AD provided by its distributors.

Dual Line eceiver 14-SOIC 0 to 70
Line Circuit Interface ICs DUAL LINE RECEIVER
IC RECEIVER 0/2 14SOIC / 0/2 Receiver 14-SOIC
Differential -4.75V ±5.25V SOIC-14 SMD mount
IC,LINE RECEIVER,DUAL,BIPOLAR,DIFFERENTIAL,SOP,14PIN,PLASTIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.