Texas Instruments SN75121NSR

EAR99 SN75121 Cut Tape (CT) GENERAL PURPOSE interface receiver 5V 60mA 2mm 50ns
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75121NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages17 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-2.13%

CAD Models

Download Texas Instruments SN75121NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.61
$ 1.789
Stock
209,334
142,790
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
16
-
Logic Function
-
-
Interface
-
-
Number of Drivers
2
2
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN75113NSR
EAR99 SN75113 Cut Tape (CT) GENERAL PURPOSE interface transceiver 5V 0.00004A 2mm 30ns
Texas InstrumentsSN7534050NS
EAR99 SN7534050 Tube RECEIVER 3-STATE OUTPUTS interface driver 5V 80mA 200.686274mg 20ns
Texas InstrumentsSN751177NSRE4
RS-422/RS-485 Interface IC Dual Diff Pairs Driver/Receiver

Descriptions

Descriptions of Texas Instruments SN75121NSR provided by its distributors.

EAR99 SN75121 Cut Tape (CT) GENERAL PURPOSE interface receiver 5V 60mA 2mm 50ns
Line Circuit Interface ICs Dual HS Line
Dual Line Drivers 16-SOP 0 to 70
Dual Transmitter 16-Pin SOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.