Texas Instruments SN751177NSRE4

RS-422/RS-485 Interface IC Dual Diff Pairs Driver/Receiver
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN751177NSRE4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments SN751177NSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.04
Stock
90,287
160,751
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN75ALS1177NSR
EAR99 75ALS1177 Cut Tape (CT) RS422RS485 interface driver 5V 50mA 200.686274mg 37ns
Texas InstrumentsSN751178NSRE4
EAR99 SN751178 Tape & Reel (TR) RS422RS485 interface transceiver 5V 110mA 200.686274mg 35ns
Texas InstrumentsSN65C1168NSR
Dual Differential Drivers And Receivers 16-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN751177NSRE4 provided by its distributors.

RS-422/RS-485 Interface IC Dual Diff Pairs Driver/Receiver
Dual Differential Driver/Receiver Pairs 16-SOP -20 to 85
Dual Transmitter/Receiver RS-485 16-Pin SOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN751177NSRE4